Part Details for N1000EXTCRG by Panduit Corp
Overview of N1000EXTCRG by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1000EXTCRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6739
|
Newark | 1000Mm Extension Kit For 7018 Cabinet Wi |Panduit N1000EXTCRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.0200 / $1,650.6100 | Buy Now |
DISTI #
N1000EXTCRG-ND
|
DigiKey | 1000MM EXTENSION KIT FOR 7018 CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,740.9800 | Buy Now |
DISTI #
N1000EXTCRG
|
Avnet Americas | THERMTRANS NON-LAMINATED LABEL NYLON C - Bulk (Alt: N1000EXTCRG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,671.5000 | Buy Now |
DISTI #
644-N1000EXTCRG
|
Mouser Electronics | Wire Ducting & Raceways 1000mm Extension Kit for 7018 Cabinet wi RoHS: Compliant | 0 |
|
$2,489.4300 | Order Now |
DISTI #
PANN1000EXTCRG
|
Heilind Electronics | 1000MM EXTENSION KIT FOR 7018 CABINET WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,671.5000 / $1,852.0800 | Buy Now |
DISTI #
N1000EXTCRG
|
Avnet Americas | THERMTRANS NON-LAMINATED LABEL NYLON C - Bulk (Alt: N1000EXTCRG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,671.5000 | Buy Now |
DISTI #
N1000EXTCRG
|
Avnet Americas | THERMTRANS NON-LAMINATED LABEL NYLON C - Bulk (Alt: N1000EXTCRG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,671.5000 | Buy Now |
DISTI #
000000000005130029
|
Sager | Wire Ducting & Raceways 1000mm Extension Kit for 7018 Cabinet wi Min Qty: 1 | 0 |
|
$1,821.8400 / $1,844.3300 | Buy Now |