Part Details for N100X150C1T by Panduit Corp
Overview of N100X150C1T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N100X150C1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2223
|
Newark | Thermtrans, Non-Laminated Label, Nylon C |Panduit N100X150C1T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
298-22578-ND
|
DigiKey | LABEL STANDARD 1" X 1.50" WHT Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1142 / $0.1474 | Buy Now |
DISTI #
N100X150C1T
|
Avnet Americas | THERMTRANS, NON-LAMINATED LABEL, NYLON C - Labels that come on sheets or rolls (Alt: N100X150C1T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0854 | Buy Now |
DISTI #
644-N100X150C1T
|
Mouser Electronics | Wire Ducting & Raceways ThermTrans Non-Lam Lbl NYL C RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
DISTI #
PANN100X150C1T
|
Heilind Electronics | THERMTRANS, NON-LAMINATED LABEL, NYLON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Thermal Transfer Non Laminating Label Nylon Cloth White 25.4x38.1mm RoHS: Compliant | 15000 Factory Stock |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
N100X150C1T
|
Avnet Americas | THERMTRANS, NON-LAMINATED LABEL, NYLON C - Labels that come on sheets or rolls (Alt: N100X150C1T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0854 | Buy Now |
DISTI #
N100X150C1T
|
Avnet Americas | THERMTRANS, NON-LAMINATED LABEL, NYLON C - Labels that come on sheets or rolls (Alt: N100X150C1T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Roll | 0 |
|
$0.0854 | Buy Now |
DISTI #
000000000003476228
|
Sager | Wire Ducting & Raceways ThermTrans Non-Lam Lbl NYL C Min Qty: 5000 | 0 |
|
$0.0748 / $0.0851 | Buy Now |
DISTI #
3283064
|
Farnell | TT,NON-LAM NYL CLOTH LBL,1"X1.5",WH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$854.0462 | Buy Now |
Part Details for N100X150C1T
N100X150C1T CAD Models
N100X150C1T Part Data Attributes
|
N100X150C1T
Panduit Corp
Buy Now
|
Compare Parts:
N100X150C1T
Panduit Corp
|
Samacsys Manufacturer | Panduit |