-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7064
|
Newark | Connector, Mini D Ribbon, Receptacle, 26 Position, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:102 Series, No. Of Contacts:26Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: Yes |3M N10226-5212PC (Alternate Part Number: 04547452407675 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.0200 / $11.8000 | Buy Now |
DISTI #
N10226-5212PC-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box |
563 In Stock |
|
$6.5423 / $10.9800 | Buy Now |
DISTI #
7000090319
|
Avnet Americas | Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000090319) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8156 / $6.6193 | Buy Now |
DISTI #
517-N10226-5212PC
|
Mouser Electronics | D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant | 1874 |
|
$6.5400 / $10.9800 | Buy Now |
DISTI #
MMM7000090319
|
Heilind Electronics | 7000090319 JE150333324 26/MDR/RC/RA/RECP/HITEMP/M2.5/ | Americas - 0 in Stock |
|
$7.2740 / $7.6260 | Buy Now |
DISTI #
N10226-5212PC
|
TTI | D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5900 / $10.8700 | Buy Now |
DISTI #
N10226-5212PC
|
Avnet Asia | Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port (Alt: N10226-5212PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 5 Days | 0 |
|
$6.1395 / $6.9177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N10226-5212PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10226-5212PC
3M Interconnect
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N10226-5212PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N10226-5212PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-234D026-G/E | 26 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Semiconductor Limited | N10226-5212PC vs FCN-234D026-G/E |
12226-1100-00FR | Telecom and Datacom Connector, 26 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | 3M Interconnect | N10226-5212PC vs 12226-1100-00FR |
FCN-234D026-G/E | CONNECTOR, 26 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Component Ltd | N10226-5212PC vs FCN-234D026-G/E |
FCN-288J026-G/HM-R | 26 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, SOCKET | FUJITSU Semiconductor Limited | N10226-5212PC vs FCN-288J026-G/HM-R |
DX20M-26S | Telecom and Datacom Connector, 26 Contact(s), Female, Straight, Solder Terminal, Latch, Receptacle | Hirose Electric Co Ltd | N10226-5212PC vs DX20M-26S |
10226-0210EC | Telecom and Datacom Connector, 26 Contact(s), Female, IDC Terminal, M2.5, Receptacle, | 3M Interconnect | N10226-5212PC vs 10226-0210EC |
5178238-4 | CHAMP.050 REC ASS'Y 26P PB-FREE | TE Connectivity | N10226-5212PC vs 5178238-4 |
FCN-235D026-G/E | CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Component Ltd | N10226-5212PC vs FCN-235D026-G/E |
10226-0210EC | 26 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | N10226-5212PC vs 10226-0210EC |
2-5178238-4 | CHAMP.050 REC ASS'Y 26P PB-FRE | TE Connectivity | N10226-5212PC vs 2-5178238-4 |