Part Details for N105-003-BL by Tripp Lite
Overview of N105-003-BL by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N105-003-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5322
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N105-003-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $5.7600 | Buy Now |
DISTI #
N105-003-BL-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7346 / $5.0600 | Buy Now |
DISTI #
545-N105-003-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Tripp Lite Cat5e Molded Shielded Patch Cable STP RJ45 M/M 350 Mhz Blue 3ft | 0 |
|
$2.7000 / $5.0100 | Order Now |
DISTI #
71308506
|
RS | Tripp Lite Cat5e Molded Shielded Patch Cable STP RJ45 M/M 350 Mhz Blue 3ft | Tripp Lite N105-003-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$4.8400 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e 0.91m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp |
124 On Order |
|
$2.7300 / $4.1600 | Buy Now |
|
Master Electronics | Cable Assembly Cat 5e 0.91m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp |
124 On Order |
|
$2.7300 / $4.1600 | Buy Now |
|
Neutron USA | 3FT CAT5E PATCH CABLE BLUE M/M MOLDED SHIELDED STP RJ45 350 MHZ | 7 |
|
$11.1000 | Buy Now |