Part Details for N105-007-GY by Tripp Lite
Overview of N105-007-GY by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N105-007-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7153
|
Newark | N/W Cable, Rj45 Plug-Plug, 7Ft, Grey, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Eaton Tripp Lite N105-007-GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $7.5500 | Buy Now |
DISTI #
TL2071-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
440 In Stock |
|
$3.8432 / $6.9400 | Buy Now |
DISTI #
545-N105-007-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT5E 350MHZ MOLDED 7' PATCH RJ45M/M RoHS: Compliant | 0 |
|
$4.2300 / $7.1600 | Order Now |
DISTI #
70590377
|
RS | Tripp Lite 7ft Cat5e Cat5 350MHz Molded Shielded Patch Cable RJ45 Gray 7' | Tripp Lite N105-007-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$6.5300 / $7.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 254 Factory Stock |
|
$3.9000 / $5.9300 | Buy Now |
DISTI #
2367771
|
element14 Asia-Pacific | N/W CABLE, RJ45 PLUG-PLUG, 7FT, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4400 / $7.5004 | Buy Now |
DISTI #
2367771
|
Farnell | N/W CABLE, RJ45 PLUG-PLUG, 7FT, GREY RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$6.3299 / $7.9904 | Buy Now |
|
Master Electronics | RoHS: Compliant | 254 Factory Stock |
|
$3.9000 / $5.9300 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Shielded Patch Cable | 50 |
|
$29.9900 | Buy Now |