Part Details for N11-B1-44-620-122-D3 by Carling Technologies
Overview of N11-B1-44-620-122-D3 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N11-B1-44-620-122-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1331-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 240VAC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
691-N11B144620122D3
|
Mouser Electronics | Circuit Breakers 20A 240VAC 1pole Rocker Act UL489 RoHS: Compliant | 1 |
|
$80.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.0500 / $76.3300 | Buy Now | |
|
Master Electronics | 0 |
|
$33.0500 / $76.3300 | Buy Now |
Part Details for N11-B1-44-620-122-D3
N11-B1-44-620-122-D3 CAD Models
N11-B1-44-620-122-D3 Part Data Attributes:
|
N11-B1-44-620-122-D3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
N11-B1-44-620-122-D3
Carling Technologies
CIR BRKR MAG-HYDR 20A 240VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 44.7 mm | |
Body Length or Diameter | 99.44 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |