Part Details for N1174JK200 by IXYS Corporation
Overview of N1174JK200 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for N1174JK200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-N1174JK200-ND
|
DigiKey | SCR 2KV 2313A WP1 Min Qty: 12 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$116.5075 | Buy Now |
DISTI #
747-N1174JK200
|
Mouser Electronics | SCRs Phase Control Thyristor RoHS: Compliant | 0 |
|
$120.3800 / $128.8400 | Order Now |
Part Details for N1174JK200
N1174JK200 CAD Models
N1174JK200 Part Data Attributes
|
N1174JK200
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N1174JK200
IXYS Corporation
Silicon Controlled Rectifier, 2000V V(DRM), 2000V V(RRM), 1 Element, 101A361, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | 101A361, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |