Part Details for N1802NC120 by IXYS Corporation
Overview of N1802NC120 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1802NC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-N1802NC120-ND
|
DigiKey | SCR 1.2KV 3592A W11 Min Qty: 6 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$164.1517 / $175.2600 | Buy Now |
DISTI #
747-N1802NC120
|
Mouser Electronics | SCRs Phase Control Thyristor RoHS: Compliant | 0 |
|
$174.8800 / $194.0200 | Order Now |
Part Details for N1802NC120
N1802NC120 CAD Models
N1802NC120 Part Data Attributes:
|
N1802NC120
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N1802NC120
IXYS Corporation
Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 1 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |