Part Details for N200-002-BL by Tripp Lite
Overview of N200-002-BL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N200-002-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0771
|
Newark | Patch Cord, Rj45 Plug, Cat6, 2Ft, Blue, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:600Mm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N200-002-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.9600 | Buy Now |
DISTI #
TL1466-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
70 In Stock |
|
$2.3069 / $4.2700 | Buy Now |
DISTI #
545-N200-002-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 GB Molded Patch Cable Blue, 2 ft. RoHS: Compliant | 7 |
|
$2.3000 / $4.2500 | Buy Now |
DISTI #
V99:2348_18977667
|
Arrow Electronics | Cable Assembly Cat 6 0.61m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 18 |
|
$0.2179 | Buy Now |
DISTI #
70879371
|
RS | Cat6 Gigabit Molded Patch Cable (RJ45 M/M), Blue, 2 ft. | Tripp Lite N200-002-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $3.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.3100 / $3.5100 | Buy Now | |
|
Neutron USA | 2FT CAT6 MOLDED PATCH CABLE GIGABIT RJ45 550MHZ 24AWG M/M BLUE | 50 |
|
$24.9900 | Buy Now |