Part Details for N200P-010BL-IND by Tripp Lite
Overview of N200P-010BL-IND by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N200P-010BL-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0550
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Eaton Tripp Lite N200P-010BL-IND Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $19.4800 | Buy Now |
DISTI #
95-N200P-010BL-IND-ND
|
DigiKey | INDUSTRIAL CAT6 UTP ETHERNET CAB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$15.3727 / $21.3800 | Buy Now |
DISTI #
545-N200P-010BL-IND
|
Mouser Electronics | Ethernet Cables / Networking Cables 10FT BLU IND CAT6 CERT POE RoHS: Compliant | 0 |
|
$15.2100 / $21.1600 | Order Now |
DISTI #
74614815
|
RS | Industrial Cat6 UTP Ethernet Cable (RJ45 M/M), 100W PoE, Blue, 10ft (3.05m) | Tripp Lite N200P-010BL-IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8000 / $21.5800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.0100 / $21.1900 | Buy Now | |
|
Neutron USA | 10FT CAT6 BLUE INDUSTRIAL UTP ENET CAB RJ45 100W POE CMR-LP | 50 |
|
$44.9900 | Buy Now |