Part Details for N201P-010-BL by Tripp Lite
Overview of N201P-010-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201P-010-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1909
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Eaton Tripp Lite N201P-010-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.1200 / $11.3500 | Buy Now |
DISTI #
95-N201P-010-BL-ND
|
DigiKey | CAT6 GIGABIT SNAGLESS MOLDED UTP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
475 In Stock |
|
$6.4971 / $10.9100 | Buy Now |
DISTI #
545-N201P-010-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 10FT BLU CAT6 UTP POE CBL RoHS: Compliant | 2 |
|
$6.4900 / $10.7800 | Buy Now |
DISTI #
74614822
|
RS | Cat6 Gigabit Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, Blue, 10ft | Tripp Lite N201P-010-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4400 / $9.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.4000 / $9.7300 | Buy Now | |
|
Neutron USA | 10FT CAT6 BLUE PATCH CABLE UTP SNAGLESS W/ POE CMR-LP RJ45 M/M | 50 |
|
$34.9900 | Buy Now |