Part Details for N210-007-GY by Tripp Lite
Overview of N210-007-GY by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N210-007-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1587
|
Newark | Network Cable, Rj45, Cat6, 7Ft, Gry, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:2M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Eaton Tripp Lite N210-007-GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.2400 | Buy Now |
DISTI #
TL1828-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$3.8438 / $6.5900 | Buy Now |
DISTI #
N210-007-GY
|
Avnet Americas | 7FT CAT6 GIG CROSS-OVER MOLDED PATCH CABLE RJ45 M/M GRAY 7' - Bulk (Alt: N210-007-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N210-007-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6 GIG RJ45M/M 7' PATCH GRAY RoHS: Compliant | 30 |
|
$3.8400 / $5.5000 | Buy Now |
DISTI #
70590483
|
RS | Tripp Lite 7ft Cat6 Gigabit Crossover Molded Patch Cable RJ45 M/M Gray 7 | Tripp Lite N210-007-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 534 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 6 2.13m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant |
24 In Stock |
|
$3.5900 / $5.2400 | Buy Now |
DISTI #
67513908
|
Verical | Cable Assembly Cat 6 2.13m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton Min Qty: 10 Package Multiple: 5 Date Code: 2043 | Americas - 20 |
|
$6.8140 | Buy Now |
DISTI #
N210-007-GY
|
Avnet Americas | 7FT CAT6 GIG CROSS-OVER MOLDED PATCH CABLE RJ45 M/M GRAY 7' - Bulk (Alt: N210-007-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Cat 6 2.13m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant |
24 In Stock |
|
$3.5900 / $5.2400 | Buy Now |
|
Neutron USA | Tripp Lite CAT6 CROSSOVER CABLE | 50 |
|
$29.9900 | Buy Now |