Part Details for N2142A by Keysight Technologies
Overview of N2142A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2142A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N2142A
|
Mouser Electronics | Test Probes Passive Probe, 10:1, 75MHz, 2-Pack RoHS: Compliant | 7 |
|
$80.6500 | Buy Now |
DISTI #
1903271547091771
|
TestEquity LLC | Keysight N2142A Passive Probe, 75 MHz, 1X, 10X, 15 pF, 300 V, CAT2, N214xA Series | 7 |
|
$76.8000 | Buy Now |
Part Details for N2142A
N2142A CAD Models
N2142A Part Data Attributes
|
N2142A
Keysight Technologies
Buy Now
|
Compare Parts:
N2142A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |