Part Details for N21SPS by Panduit Corp
Overview of N21SPS by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N21SPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N21SPS-ND
|
DigiKey | 42 RU 1070MM N TYPE CABINET STAN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$546.2300 | Buy Now |
DISTI #
N21SPS
|
Avnet Americas | P1 CASSETTE COMP LABEL ADHESIVE VINYL - Bulk (Alt: N21SPS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$524.4300 | Buy Now |
DISTI #
644-N21SPS
|
Mouser Electronics | Wire Ducting & Raceways 42 RU 1070mm N Type Cabinet Standard Sid RoHS: Compliant | 0 |
|
$757.3200 / $781.0500 | Order Now |
DISTI #
PANN21SPS
|
Heilind Electronics | 42 RU 1070MM N TYPE CABINET STANDARD SID | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Split side panel set for 42 RU 1070mm depth cabinet. RoHS: Compliant | 0 |
|
$524.4300 / $581.0900 | Buy Now |
DISTI #
N21SPS
|
Avnet Americas | P1 CASSETTE COMP LABEL ADHESIVE VINYL - Bulk (Alt: N21SPS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$524.4300 | Buy Now |
DISTI #
N21SPS
|
Avnet Americas | P1 CASSETTE COMP LABEL ADHESIVE VINYL - Bulk (Alt: N21SPS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$524.4300 | Buy Now |
DISTI #
000000000003801467
|
Sager | Wire Ducting & Raceways 42 RU 1070mm N Type Cabinet Standard Sid Min Qty: 1 | 0 |
|
$571.6000 / $600.9100 | Buy Now |