Part Details for N2510-6002RB-WD by 3M Interconnect
Overview of N2510-6002RB-WD by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2510-6002RB-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5335
|
Newark | Conn, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2510-6002RB-WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$2.4000 | Buy Now |
DISTI #
19-N2510-6002RB-WDCT-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
528 In Stock |
|
$2.8566 / $5.1000 | Buy Now |
DISTI #
V72:2272_06628160
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 Container: Cut Strips | Americas - 432 |
|
$2.3250 / $2.9010 | Buy Now |
DISTI #
MMM7100243188
|
Heilind Electronics | N2510-6002RB-WD =10/HDR/LP/STR | Americas - 0 in Stock |
|
$3.1080 / $3.1566 | Buy Now |
DISTI #
61896933
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2206 | Americas - 432 |
|
$2.3250 / $2.9010 | Buy Now |
DISTI #
3780883
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 750 |
|
$3.2182 / $5.0487 | Buy Now |
DISTI #
3780883
|
Farnell | CONN, HEADER, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 750 |
|
$3.0934 / $5.3227 | Buy Now |