Part Details for N25Q032A13ESFA0F by Alliance Memory Inc
Overview of N25Q032A13ESFA0F by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25Q032A13ESFA0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7813
|
Newark | Serial Nor Flash(Micron), 32M, 3V, 108Mhz, Multiple Io, Automotive, 16Pin Soic Wide, T&r |Alliance Memory N25Q032A13ESFA0F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5000 | Buy Now |
DISTI #
N25Q032A13ESFA0F
|
Avnet Americas | Flash Memory Serial NOR Flash 32Mbit 65nm 2.7V to 3.6V 16-Pin SOIC - Tape and Reel (Alt: N25Q032A13ESFA0F) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 299000 Factory Stock |
|
$0.9240 / $1.1550 | Buy Now |
DISTI #
913-N25Q032A13ESFA0F
|
Mouser Electronics | NOR Flash Serial NOR Flash(Micron), 32M, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R | 3212 |
|
$1.1400 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9380 | Buy Now |
DISTI #
N25Q032A13ESFA0F
|
Avnet Americas | Flash Memory Serial NOR Flash 32Mbit 65nm 2.7V to 3.6V 16-Pin SOIC - Tape and Reel (Alt: N25Q032A13ESFA0F) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 299000 Factory Stock |
|
$0.9240 / $1.1550 | Buy Now |
DISTI #
N25Q032A13ESFA0F
|
TME | IC: FLASH memory, 32MbFLASH, SPI, 108MHz, 2.7÷3.6V, SO16-W, serial Min Qty: 1 | 0 |
|
$1.1400 / $1.3700 | RFQ |
DISTI #
N25Q032A13ESFA0F
|
Avnet Silica | Flash Memory Serial NOR Flash 32Mbit 65nm 2.7V to 3.6V 16-Pin SOIC (Alt: N25Q032A13ESFA0F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for N25Q032A13ESFA0F
N25Q032A13ESFA0F CAD Models
N25Q032A13ESFA0F Part Data Attributes:
|
N25Q032A13ESFA0F
Alliance Memory Inc
Buy Now
|
Compare Parts:
N25Q032A13ESFA0F
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |