Part Details for N25Q064A11ESE40F by Micron Technology Inc
Overview of N25Q064A11ESE40F by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25Q064A11ESE40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FLASH 64MBIT 108MHZ 8SO | 79200 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for N25Q064A11ESE40F
N25Q064A11ESE40F CAD Models
N25Q064A11ESE40F Part Data Attributes
|
N25Q064A11ESE40F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q064A11ESE40F
Micron Technology Inc
Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.285 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.285 mm |
Alternate Parts for N25Q064A11ESE40F
This table gives cross-reference parts and alternative options found for N25Q064A11ESE40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q064A11ESE40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q064A11ESE40E | Flash, 64MX1, PDSO8, SOP2-8 | Micron Technology Inc | N25Q064A11ESE40F vs N25Q064A11ESE40E |
N25Q064A11ESE40G | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | N25Q064A11ESE40F vs N25Q064A11ESE40G |
N25Q064A11ESEH0F | Flash, 64MX1, PDSO8, SOP2-8 | Micron Technology Inc | N25Q064A11ESE40F vs N25Q064A11ESEH0F |
N25Q064A11ESEH0G | Flash, 64MX1, PDSO8, SOP2-8 | Micron Technology Inc | N25Q064A11ESE40F vs N25Q064A11ESEH0G |