Part Details for N25Q128A13EF740E by Micron Technology Inc
Overview of N25Q128A13EF740E by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25Q128A13EF740E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 842 |
|
RFQ |
Part Details for N25Q128A13EF740E
N25Q128A13EF740E CAD Models
N25Q128A13EF740E Part Data Attributes
|
N25Q128A13EF740E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q128A13EF740E
Micron Technology Inc
Flash, 128MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q128A13EF740E
This table gives cross-reference parts and alternative options found for N25Q128A13EF740E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q128A13EF740E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q128A13EF7A0F | Flash, 128MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q128A13EF740E vs N25Q128A13EF7A0F |
N25Q128A13EF7H0E | Flash, 128MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q128A13EF740E vs N25Q128A13EF7H0E |
N25Q128A13EF740G | Flash, 128MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q128A13EF740E vs N25Q128A13EF740G |
N25Q128A13EF7A0G | Flash, 128MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q128A13EF740E vs N25Q128A13EF7A0G |
N25Q128A13EF7A0E | Flash, 128MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q128A13EF740E vs N25Q128A13EF7A0E |