Part Details for N261-005-WH by Tripp Lite
Overview of N261-005-WH by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-005-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-005-WH-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
45 In Stock |
|
$5.2477 / $8.8100 | Buy Now |
DISTI #
545-N261-005-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-005-WH | 0 |
|
$5.1900 / $8.7100 | Order Now |
DISTI #
74796759
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, White, 5ft (1.5m) | Tripp Lite N261-005-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $10.2200 | RFQ |
|
Onlinecomponents.com | 900 Factory Stock |
|
$5.1700 / $7.8600 | Buy Now | |
|
Master Electronics | 900 Factory Stock |
|
$5.1700 / $7.8600 | Buy Now | |
|
Neutron USA | 5FT CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M WHITE | 50 |
|
$12.1000 | Buy Now |