Part Details for N261-S06-AQ by Tripp Lite
Overview of N261-S06-AQ by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-S06-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-S06-AQ-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED SLIM U Min Qty: 1 Lead time: 2 Weeks Container: Box |
48 In Stock |
|
$6.0631 / $10.1800 | Buy Now |
DISTI #
545-N261-S06-AQ
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-S06-AQ | 0 |
|
$5.9900 / $10.0600 | Order Now |
DISTI #
74796816
|
RS | Cat6a 10G Snagless Molded Slim UTP Ethernet Cable (RJ45 M/M), PoE, Aqua, 6ft | Tripp Lite N261-S06-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $11.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.9800 / $9.0800 | Buy Now | |
|
Neutron USA | 6FT CAT6A ENET CABLE SNAGLESS MOLDED SLIM 10G POE M/M AQUA | 50 |
|
$34.9900 | Buy Now |