Part Details for N261AB-S01-WH by Tripp Lite
Overview of N261AB-S01-WH by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261AB-S01-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3355
|
Newark | Enet Cable, Rj45 Plug-Plug, 1Ft, White, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:305Mm, Cable Length - Imperial:1Ftrohs Compliant: Yes |Eaton Tripp Lite N261AB-S01-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$5.3400 | Buy Now |
DISTI #
95-N261AB-S01-WH-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
80 In Stock |
|
$4.6196 / $7.7600 | Buy Now |
DISTI #
545-N261AB-S01-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 1FT ANTIBAC SLMCT6A 10 WHTCBL | 0 |
|
$4.6100 / $7.7600 | Order Now |
DISTI #
72250020
|
RS | Safe-IT, Cat6a, Ethernet Cable, Antibacterial, Snagless, Slim, M/M, 1ft | Tripp Lite N261AB-S01-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$9.4400 / $11.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2900 / $6.5200 | Buy Now |