Part Details for N261AB-S05-WH by Tripp Lite
Overview of N261AB-S05-WH by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for N261AB-S05-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3358
|
Newark | Enet Cable, Rj45 Plug-Plug, 5Ft, White, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ftrohs Compliant: Yes |Eaton Tripp Lite N261AB-S05-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.2000 | Buy Now |
DISTI #
95-N261AB-S05-WH-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$5.5370 / $9.3000 | Buy Now |
DISTI #
545-N261AB-S05-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 5FT ANTIBAC SLMCT6A 10 WHTCBL | 0 |
|
$5.5300 / $9.3000 | Order Now |
DISTI #
72250023
|
RS | Safe-IT, Cat6a, Ethernet Cable, Antibacterial, Snagless, Slim, M/M, 5ft | Tripp Lite N261AB-S05-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$9.5800 / $11.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4600 / $8.2900 | Buy Now |