Part Details for N262-S25-AQ by Tripp Lite
Overview of N262-S25-AQ by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N262-S25-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N262-S25-AQ-ND
|
DigiKey | CAT6A 10G SNAGLESS SHIELDED SLIM Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$21.6219 / $29.2000 | Buy Now |
DISTI #
545-N262-S25-AQ
|
Mouser Electronics | Ethernet Cables / Networking Cables 25FT AQ SLM SHLD CT6A PTCHCBL | 0 |
|
$21.3900 / $28.8800 | Order Now |
DISTI #
74796876
|
RS | Cat6a 10G Snagless Shielded Slim STP Ethernet Cable (RJ45 M/M), PoE, Aqua, 25ft | Tripp Lite N262-S25-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7000 / $42.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8600 / $28.9400 | Buy Now |
|
NAC | 25FT CAT6A ENET CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 25FT CAT6A ENET CABLE SNAGLESS SHIELDED SLIM 10G M/M AQUA | 50 |
|
$54.9900 | Buy Now |