Part Details for N272-F03-WH by Tripp Lite
Overview of N272-F03-WH by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N272-F03-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N272-F03-WH-ND
|
DigiKey | CAT8 ETHERNET CABLE 40G SNAGLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$6.8947 / $11.4000 | Buy Now |
DISTI #
74693012
|
RS | Cat8 Ethernet Cable 40G Snagless SSTP RJ45 M/M PoE White 3ft | Tripp Lite N272-F03-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1900 / $17.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.1800 / $9.5100 | Buy Now | |
|
Neutron USA | CAT8 ETHERNET CABLE 40G M POE WHITE 3FT | 50 |
|
$34.9900 | Buy Now |