Part Details for N286-25G-LR-S by Tripp Lite
Overview of N286-25G-LR-S by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-25G-LR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1925
|
Newark | Transceiver Module, 25Gbps, 1310Nm, 10Km, Wavelength Typ:1310Nm, Supply Voltage:-, Data Rate Max:25Gbps, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N286-25G-LR-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$160.0000 | Buy Now |
DISTI #
95-N286-25G-LR-S-ND
|
DigiKey | FIBER TXRX SFP28 25GBPS 1310NM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$434.3470 / $468.7200 | Buy Now |
DISTI #
545-N286-25G-LR-S
|
Mouser Electronics | I/O Connectors 25GBASE-SR SM LC FIBR TRANSVR RoHS: Compliant | 0 |
|
$434.3400 / $467.4400 | Order Now |
DISTI #
74614965
|
RS | Cisco-Compatible SFP-25G-LR-S SFP28 Transceiver, 25GBase, Singlemode LC | Tripp Lite N286-25G-LR-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$488.2500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$439.4200 / $465.1000 | Buy Now | |
|
Neutron USA | CISCO SFP-25G-LR-S COMPATIBLE SFP28 TRANSCEIVER 25GBASE LC SMF | 16 |
|
$504.9900 | Buy Now |