Part Details for N286-25G-SRS-G by Tripp Lite
Overview of N286-25G-SRS-G by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-25G-SRS-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N286-25G-SRS-G-ND
|
DigiKey | 25GBASE-SR SFP28 TRANSCEIVER, 2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
19 In Stock |
|
$309.7652 / $346.7500 | Buy Now |
DISTI #
74796899
|
RS | SFP28 Transceiver, 25GBase-SR, LC Duplex MMF, 25Gbps | Tripp Lite N286-25G-SRS-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$324.0900 / $349.1600 | Buy Now |
|
Neutron USA | 25GBASE-SR SFP28 TRANSCEIVER 25G 850NM | 50 |
|
$134.9900 | Buy Now |