Part Details for N3429-5202RB by 3M
Overview of N3429-5202RB by 3M
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3429-5202RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70429962
|
RS | 3000 Series,2.54mm Pitch 26 Way 2 Row Right Angle PCB Header, Solder Term,2A | 3M N3429-5202RB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $3.8700 | RFQ |
DISTI #
N3429-5202RB
|
TME | Socket, IDC, male, PIN: 26, angled 90°, with long latch, THT, 5A Min Qty: 1 | 250 |
|
$3.0400 / $4.8600 | Buy Now |
DISTI #
7100251543
|
Avnet Abacus | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole (Alt: 7100251543) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$2.5000 / $3.8500 | Buy Now |