Part Details for N368-20M by Tripp Lite
Overview of N368-20M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for N368-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5506
|
Newark | Patch Cable, Duplex Sm, Lc-St, 66Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:20M, Cable Length - Imperial:66Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N368-20M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8200 / $41.3000 | Buy Now |
DISTI #
N368-20M-ND
|
DigiKey | FIBER OPTIC CBL LC-ST DUPLEX 20M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1800 | Buy Now |
DISTI #
N368-20M
|
Avnet Americas | 20M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC/ST 65FT - Bulk (Alt: N368-20M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N368-20M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Singlemode8.3 /125(LC/ST)20M-65FT RoHS: Compliant | 0 |
|
$39.9700 / $45.9400 | Order Now |
DISTI #
70590668
|
RS | Tripp Lite 20M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/ST 66ft | Tripp Lite N368-20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.1300 / $48.7800 | RFQ |
|
Onlinecomponents.com | Tripp Lite 20M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/ST 66ft | Tripp Lite N368-20M RoHS: Compliant | 32 Factory Stock |
|
$35.4500 / $46.5300 | Buy Now |
|
Master Electronics | Tripp Lite 20M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/ST 66ft | Tripp Lite N368-20M RoHS: Compliant | 32 Factory Stock |
|
$35.4500 / $46.5300 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$69.9900 | Buy Now |