Part Details for N390B-01M-12-AP by Tripp Lite
Overview of N390B-01M-12-AP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for N390B-01M-12-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1091
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N390B-01M-12-AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.0500 / $187.1500 | Buy Now |
DISTI #
95-N390B-01M-12-AP-ND
|
DigiKey | 40/100G SINGLEMODE 9/125 OS2 FIB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$142.2720 / $155.0400 | Buy Now |
DISTI #
545-N390B-01M-12-AP
|
Mouser Electronics | Fiber Optic Cables SM MPO/MPO FBR CBL, 1M YELLOW | 0 |
|
$132.2300 / $149.1200 | Order Now |
DISTI #
74615017
|
RS | Singlemode 40/100G 9/125 OS2 Fiber Optic Cable, LSZH, Yellow, 1m | Tripp Lite N390B-01M-12-AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$162.2900 / $183.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.4300 / $156.1400 | Buy Now |
|
Neutron USA | FIBER CBL SMF 12F MTP/MPO-APC F/F 1M | 43 |
|
$159.9900 | Buy Now |