Part Details for N4681ACH6-1AAY2-1Y2 by Carling Technologies
Overview of N4681ACH6-1AAY2-1Y2 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N4681ACH6-1AAY2-1Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-N4681ACH6-1AAY2-1Y2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 24V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.7500 / $36.3200 | Buy Now | |
|
Master Electronics | 0 |
|
$13.7500 / $36.3200 | Buy Now |