Part Details for N515P-N515R2-15-6F by L-com Inc
Overview of N515P-N515R2-15-6F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N515P-N515R2-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2239
|
Newark | Split Pwr Cord, N5-15P-2X N5-15R, 6 /15A, Connector To Connector:Nema 5-15P To 2X Nema 5-15R, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft |L-Com N515P-N515R2-15-6F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$13.0500 / $13.9200 | Buy Now |
DISTI #
5073-N515P-N515R2-15-6F-ND
|
DigiKey | N5-15P - 2N5-15R SPLIT POWER COR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5864 / $21.1300 | Buy Now |
DISTI #
73603848
|
RS | N5-15P 2N5-15R Split Power Cord15A125V 6 FT- | L-com N515P-N515R2-15-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$15.0900 | Buy Now |
|
Onlinecomponents.com | N5-15P - 2N5-15R Split Power Cord, 15A, 125V 6 FT | 0 |
|
$13.2400 / $17.5300 | Buy Now |
DISTI #
77746579
|
Verical | N515P-N515R2-15-6F Min Qty: 6 Package Multiple: 1 | Americas - 246 |
|
$11.9211 / $15.0900 | Buy Now |
DISTI #
4126647
|
element14 Asia-Pacific | SPLIT PWR CORD, N5-15P-2X N5-15R, 6 /15A RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$16.0306 / $18.3887 | Buy Now |
DISTI #
4126647
|
Farnell | SPLIT PWR CORD, N5-15P-2X N5-15R, 6 /15A RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$17.7926 / $24.5427 | Buy Now |
DISTI #
N515P-N515R2-15-6F
|
L-com US | L-Com’s N5-15P - 2N5-15R Split Power Cord N515P-N515R2-15-6F is in stock and ready to ship on the same day of order. The 14AWG 6FT black power cord is designed to save space in crowded racks and enclosures. These 6 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the N5-15P - 2N5-15R Split Power Cord. The 6 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a N5-15P - 2N5-15R Split Power Cord with 15A, 125V and 6 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our N515P-N515R2-15-6F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P - 2N5-15R split power cord will be exact to spec. The split power cord N515P-N515R2-15-6F from L-Com comes in multiple lengths that provide design flexibility. The 6ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P - 2N5-15R Split Power Cord N515P-N515R2-15-6F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 246 |
|
$11.9200 / $15.0900 | Buy Now |