Part Details for N5746A by Agilent Technologies Inc
Overview of N5746A by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N5746A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9860
|
Newark | Power Supply, 1Ch, 40V, 19A, Adjustable, No. Of Slots/Outputs:1Outputs, Output Power Max:760W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:40V, Output Current Max:19A, Product Range:N5700 Seriesrohs Compliant: Yes |Keysight Technologies N5746A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3,558.0000 | Buy Now |