Part Details for N60-04 by HAKKO Corporation
Overview of N60-04 by HAKKO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N60-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tools and Accessories, Desoldering Nozzle 1.6 mm |
2 In Stock |
|
$27.4700 / $58.8600 | Buy Now |
DISTI #
3758387
|
Farnell | DESOLDERING TIP, 3.5MM RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$23.8436 | Buy Now |
|
Master Electronics | Tools and Accessories, Desoldering Nozzle 1.6 mm |
2 In Stock |
|
$27.4700 / $58.8600 | Buy Now |
DISTI #
821SO6004
|
Techni-Tool, Inc. | Hakko N60-04 Nozzle N60 Series 1.6mm UHD | 0 |
|
$28.8500 | Buy Now |
DISTI #
821SO6004
|
TestEquity LLC | Hakko N60-04 Nozzle N60 Series 1.6mm UHD | 0 |
|
$28.8500 | Buy Now |