Part Details for N60-05 by HAKKO Corporation
Overview of N60-05 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N60-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Desoldering Nozzle 2.0 mm RoHS: Compliant |
1 In Stock |
|
$27.4700 / $58.8600 | Buy Now |
|
Master Electronics | Desoldering Nozzle 2.0 mm RoHS: Compliant |
1 In Stock |
|
$27.4700 / $58.8600 | Buy Now |
DISTI #
821SO6005
|
TestEquity LLC | Hakko N60-05 Nozzle N60 Series 2.0mm UHD | 4 |
|
$28.8500 | Buy Now |