Part Details for N60-07 by HAKKO Corporation
Overview of N60-07 by HAKKO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N60-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Desoldering Nozzle 3.0 mm | 0 |
|
$27.4700 / $32.7800 | Buy Now |
DISTI #
3758390
|
Farnell | DESOLDERING TIP, 7MM RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$19.0997 | Buy Now |
DISTI #
821SO6007
|
Techni-Tool, Inc. | Hakko N60-07 Nozzle N60 Series 3.0mm UHD | 0 |
|
$28.8500 | Buy Now |
DISTI #
821SO6007
|
TestEquity LLC | Hakko N60-07 Nozzle N60 Series 3.0mm UHD | 0 |
|
$28.8500 | Buy Now |