Part Details for N61-05 by HAKKO Corporation
Overview of N61-05 by HAKKO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N61-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hakko N61 Series Desoldering Nozzle Extended 10mm for FR41014102 RoHS: Compliant |
5 In Stock |
|
$19.1100 / $40.9100 | Buy Now |
DISTI #
3760842
|
Farnell | DESOLDERING NOZZLE, 1MM RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 17 |
|
$20.9025 | Buy Now |
|
Master Electronics | Hakko N61 Series Desoldering Nozzle Extended 10mm for FR41014102 RoHS: Compliant |
5 In Stock |
|
$19.1100 / $40.9100 | Buy Now |
DISTI #
821SO6105
|
Techni-Tool, Inc. | Hakko N61-05 Desoldering Nozzle 1.0mm EXT. FR-4101/4102 | 26 |
|
$19.9500 | Buy Now |
DISTI #
821SO6105
|
TestEquity LLC | Hakko N61-05 Desoldering Nozzle 1.0mm EXT. FR-4101/4102 | 26 |
|
$19.9500 | Buy Now |