Part Details for N6777A by Keysight Technologies
Overview of N6777A by Keysight Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Medical Imaging
Price & Stock for N6777A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N6777A
|
Mouser Electronics | Modular Power Supplies DC Power Module 150V, 2A, 300W RoHS: Compliant | 4 |
|
$2,015.7200 | Buy Now |
DISTI #
19979.1
|
TestEquity LLC | Keysight N6777A Basic DC Power Module, 1-Slot, 150V, 2A, 300W, N6700 Series | 0 |
|
$1,712.7500 | Buy Now |
Part Details for N6777A
N6777A CAD Models
N6777A Part Data Attributes
|
N6777A
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
N6777A
Keysight Technologies
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 150 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.027 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |