Part Details for N6784A by Keysight Technologies
Overview of N6784A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6784A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N6784A
|
Mouser Electronics | Source Measure Units - SMUs Source/Measure Unit, General Purpose, 4-Quadrant, 20V/1A or 6V/3A, 20W RoHS: Compliant | 1 |
|
$5,686.0000 | Buy Now |
DISTI #
18914.1
|
TestEquity LLC | Keysight N6784A Source/Measure Unit, 20V, 3A, 20W, 4-Quadrant, N6700 Series | 4 |
|
$5,686.0000 | Buy Now |
Part Details for N6784A
N6784A CAD Models
N6784A Part Data Attributes:
|
N6784A
Keysight Technologies
Buy Now
|
Compare Parts:
N6784A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |