Part Details for N6S25T0N-103-3030 by Amphenol Piher
Overview of N6S25T0N-103-3030 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6S25T0N-103-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N6S25T0N-103-30
|
TME | Potentiometer: mounting, vertical, 10kΩ, 100mW, ±30%, linear Min Qty: 3000 | 0 |
|
$0.2100 | RFQ |
|
Ozdisan Elektronik | TRIMPOT CARBON 6MM 10K | 0 |
|
$0.1881 / $0.2163 | RFQ |