Part Details for N80188 by Intel Corporation
Overview of N80188 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N80188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 9 |
|
$12.7650 / $17.0200 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 1 |
|
$10.5000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 40 |
|
$15.7435 / $19.1475 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 3 |
|
$17.8710 / $19.1475 | Buy Now |
|
ComSIT USA | HIGH INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68 RoHS: Not Compliant | Europe - 191 |
|
RFQ | |
|
Chip1Cloud | HIGH-INTEGRATION 16-BIT MICROPROCESSORS | 7000 |
|
RFQ |
Part Details for N80188
N80188 CAD Models
N80188 Part Data Attributes:
|
N80188
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80188
Intel Corporation
Microprocessor, 16-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 8 MHz | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80188
This table gives cross-reference parts and alternative options found for N80188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR80C186 | Microprocessor, 16-Bit, 10MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | N80188 vs TR80C186 |
MC68EC000FNR2 | 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | N80188 vs MC68EC000FNR2 |
MC68000FN16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | N80188 vs MC68000FN16 |
C80186-6B | Microprocessor, 16-Bit, 6MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | N80188 vs C80186-6B |
Z8018006VEG | Microprocessor, 8-Bit, 6MHz, CMOS, PQCC68, LCC-68 | IXYS Corporation | N80188 vs Z8018006VEG |
68000-10/BUC | Microprocessor, 16-Bit, 10MHz, CMOS, CQCC68 | YAGEO Corporation | N80188 vs 68000-10/BUC |
TS68000ME10 | Microprocessor, 16-Bit, 10MHz, HMOS, CQCC68, CERAMIC, LCC-68 | Thales Group | N80188 vs TS68000ME10 |
HD64180RCP-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | N80188 vs HD64180RCP-6 |
QR80286 | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, HERMETIC SEALED, LCC-68 | Intel Corporation | N80188 vs QR80286 |
N80C188EA-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N80188 vs N80C188EA-13 |