Part Details for N8032AH by Intel Corporation
Overview of N8032AH by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8032AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 403 |
|
$2.9520 / $7.3800 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 80 |
|
$4.5510 / $7.3800 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 14 |
|
$4.9200 / $7.3800 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 64 |
|
$4.5510 / $7.3800 | Buy Now |
|
ComSIT USA | CONTROL-ORIENTED MICROCONTROLLER Microcontroller, 8-Bit, 8051 CPU, 6MHz, NMOS, PQCC44 RoHS: Not Compliant | Europe - 54 |
|
RFQ |
Part Details for N8032AH
N8032AH CAD Models
N8032AH Part Data Attributes:
|
N8032AH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N8032AH
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 6MHz, NMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 6 MHz | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N8032AH
This table gives cross-reference parts and alternative options found for N8032AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8032AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS87C52X2-MICR | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | N8032AH vs TS87C52X2-MICR |
AT89C52-24JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | N8032AH vs AT89C52-24JC |
TSC87C52-L16IF | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, | Temic Semiconductors | N8032AH vs TSC87C52-L16IF |
P80C32NBBB | IC 8-BIT, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | N8032AH vs P80C32NBBB |
TS80C32X2-MJBB | Microcontroller, 8-Bit, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | N8032AH vs TS80C32X2-MJBB |
SAB80C52-16-N | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | N8032AH vs SAB80C52-16-N |
N8752BH | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N8032AH vs N8752BH |
TS80C52X2-LLBB | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | N8032AH vs TS80C52X2-LLBB |
IN87C52T2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | N8032AH vs IN87C52T2 |
S80C32-36 | Microcontroller, 8-Bit, 8051 CPU, 36MHz, CMOS, PQCC44, | Temic Semiconductors | N8032AH vs S80C32-36 |