Part Details for N8229BU by Panduit Corp
Overview of N8229BU by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8229BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Net-Access™ N-Type Cabinet frame with top panel. 1 set of vertical blanking panels. Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. No side panels. Two sets of cage nut equipment mounting rails. 42 RU cable management on front and rear of front posts. Dimensions: 78.8"H x 31.5"W x 48.0"D (2000mm x 800mm x 1219mm) RoHS: Compliant | 0 |
|
$6,835.5500 | Buy Now |
DISTI #
000000000003883014
|
Sager | Wire Ducting & Raceways 800mmW x 42 RU x 1219mmD N Type, Doors, | 0 |
|
Buy Now |