Part Details for N822L-01M-MG by Tripp Lite
Overview of N822L-01M-MG by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N822L-01M-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3392
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N822L-01M-MG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 / $48.2100 | Buy Now |
DISTI #
95-N822L-01M-MG-ND
|
DigiKey | FIB OPT CBL LC-LC DUPLEX MULT 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$37.3700 | Buy Now |
DISTI #
545-N822L-01M-MG
|
Mouser Electronics | Fiber Optic Cable Assemblies 1M CSLC OM4 LSZH FIBER PTCHCBL RoHS: Compliant | 0 |
|
$29.4800 / $38.7300 | Order Now |
DISTI #
72250076
|
RS | Duplex, Multimode, Fiber Optic, Cable, 400G, OM4, LSZH, CS-PC, LC-PC, 1M | Tripp Lite N822L-01M-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$35.0900 / $39.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8500 / $39.4700 | Buy Now |
|
Neutron USA | 1M FO CBL 400G OM4 CS-PC LC-PC DUPLX | 50 |
|
$59.9900 | Buy Now |
Part Details for N822L-01M-MG
N822L-01M-MG CAD Models
N822L-01M-MG Part Data Attributes
|
N822L-01M-MG
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N822L-01M-MG
Tripp Lite
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | TELECOM APPLICATION | |
Connector Side1 | CS DUPLEX MALE | |
Connector Side2 | LC DUPLEX MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.01 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |