Part Details for N845-03M-4S-MG by Tripp Lite
Overview of N845-03M-4S-MG by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N845-03M-4S-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0521
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N845-03M-4S-MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.6100 / $305.2900 | Buy Now |
DISTI #
95-N845-03M-4S-MG-ND
|
DigiKey | 40/100/400G MULTIMODE 50/125 OM4 Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$214.1716 / $225.4400 | Buy Now |
DISTI #
545-N845-03M-4S-MG
|
Mouser Electronics | Fiber Optic Cable Assemblies 3M MTP/MPO TO 4XSN MLTIMDFBCBL | 0 |
|
$213.5100 / $239.0100 | Order Now |
DISTI #
74615134
|
RS | Multimode 40/100/400G 50/125 OM4 Breakout Fiber Optic Cable, LSZH, Magenta, 3m | Tripp Lite N845-03M-4S-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$286.5600 / $324.4000 | RFQ |
|
Onlinecomponents.com | 91 Factory Stock |
|
$225.7600 / $243.2200 | Buy Now | |
|
Master Electronics | 91 Factory Stock |
|
$225.7600 / $243.2200 | Buy Now | |
|
Neutron USA | 3M 40/100/400G MMF 50/125 OM4 BREAKOUT FIBER CABLE LSZH | 50 |
|
$259.9900 | Buy Now |