Part Details for N87C196KC20 by Intel Corporation
Overview of N87C196KC20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N87C196KC20
N87C196KC20 CAD Models
N87C196KC20 Part Data Attributes:
|
N87C196KC20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N87C196KC20
Intel Corporation
16-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Additional Feature | 16-BIT EPROM BUS FOR PROGRAM MEMORY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 488 | |
RAM (words) | 488 | |
ROM (words) | 16000 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N87C196KC20
This table gives cross-reference parts and alternative options found for N87C196KC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N87C196KC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C196KC20 | 16-BIT, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N87C196KC20 vs TN80C196KC20 |
TN80C196KC-20 | Microcontroller, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | N87C196KC20 vs TN80C196KC-20 |
TN87C196KC-20 | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N87C196KC20 vs TN87C196KC-20 |
N80C196KC-20 | Microcontroller, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | N87C196KC20 vs N80C196KC-20 |
TN80C196KC-20 | Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N87C196KC20 vs TN80C196KC-20 |
N80C196KC20 | 16-BIT, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N87C196KC20 vs N80C196KC20 |
TN87C196KC20 | 16-BIT, OTPROM, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Intel Corporation | N87C196KC20 vs TN87C196KC20 |
N87C196KC-20 | Microcontroller, 16-Bit, OTPROM, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | N87C196KC20 vs N87C196KC-20 |