Part Details for NA5035J2D5-350 by YAGEO Corporation
Overview of NA5035J2D5-350 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA5035J2D5-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NA5035J2D5-350-ND
|
DigiKey | NA5-02-D35 50K5% B(25/85) Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7996 | Buy Now |
DISTI #
NA5035J2D5-350
|
Avnet Americas | Thermistor NTC 50kOhm ±5% 2-Pin Wire Leaded Bag - Bulk (Alt: NA5035J2D5-350) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3740 | Buy Now |
DISTI #
NA5035J2D5-350
|
Avnet Americas | Thermistor NTC 50kOhm ±5% 2-Pin Wire Leaded Bag - Bulk (Alt: NA5035J2D5-350) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |