Part Details for NA5920-AL by Coilcraft Inc
Overview of NA5920-AL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA5920-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, for LT8584, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 822 |
|
$1.4900 / $3.6800 | Buy Now |
Part Details for NA5920-AL
NA5920-AL CAD Models
NA5920-AL Part Data Attributes
|
NA5920-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
NA5920-AL
Coilcraft Inc
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 11 mm | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 400 V | |
Output Voltage 2 | 100 V | |
Power Rating | 12 W | |
Primary Inductance | 4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 12.7 mm |