-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, for LT8584, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 822 |
|
$1.4900 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NA5920-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
NA5920-ALB
Coilcraft Inc
SMPS Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | TURNS RATIO: 1:24 | |
Height | 11.43 mm | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 140 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 400 V | |
Output Voltage 2 | 100 V | |
Packing Method | TR | |
Power Rating | 12 W | |
Primary Inductance | 4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.5 mm |