Part Details for NAA-211-BI11-00 by CW Industries
Overview of NAA-211-BI11-00 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAA-211-BI11-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-AA211B11
|
Mouser Electronics | Rocker Switches SPST ON/OFF RED RoHS: Compliant | 0 |
|
$1.1900 / $1.2300 | Order Now |
|
Onlinecomponents.com |
507 In Stock 243 On Order |
|
$1.1800 / $1.7700 | Buy Now | |
DISTI #
000000000005831739
|
Sager | Rocker Switches SPST ON/OFF RED | 0 |
|
Buy Now | |
|
Master Electronics |
507 In Stock 243 On Order |
|
$1.1800 / $1.7700 | Buy Now |
Part Details for NAA-211-BI11-00
NAA-211-BI11-00 CAD Models
NAA-211-BI11-00 Part Data Attributes
|
NAA-211-BI11-00
CW Industries
Buy Now
Datasheet
|
Compare Parts:
NAA-211-BI11-00
CW Industries
Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.28 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Height | 14.5288 mm | |
Center Contact Material | COPPER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for NAA-211-BI11-00
This table gives cross-reference parts and alternative options found for NAA-211-BI11-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAA-211-BI11-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAA-111-BI24-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-111-BI24-00 |
NAA-111-BI13-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-111-BI13-00 |
NAA-111-BI23-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-111-BI23-00 |
NAA-211-BI21-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-211-BI21-00 |
NAA-111-BI31-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-111-BI31-00 |
NBA-111-BI14-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NBA-111-BI14-00 |
NBA-111-BI15-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NBA-111-BI15-00 |
NAA-111-BI14-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-111-BI14-00 |
NAA-211-BI31-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-211-BI31-00 |
NAA-111-BI21-00 | Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | NAA-211-BI11-00 vs NAA-111-BI21-00 |