Part Details for NAC1081XTMA1 by Infineon Technologies AG
Overview of NAC1081XTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAC1081XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-NAC1081XTMA1CT-ND
|
DigiKey | CONTACTLESS POWER&SENSOR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$1.8099 / $3.7500 | Buy Now |
DISTI #
NAC1081XTMA1
|
Avnet Americas | - Tape and Reel (Alt: NAC1081XTMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$2.1700 | Buy Now |
DISTI #
726-NAC1081XTMA1
|
Mouser Electronics | NFC/RFID Tags & Transponders CONTACTLESS POWER&SENSOR RoHS: Compliant | 4990 |
|
$1.8000 / $3.7500 | Buy Now |
DISTI #
V72:2272_27559010
|
Arrow Electronics | NFC/RFID Tag and Transponder Chip 13560kHz 92KByte T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1000 |
|
$2.5650 / $3.7230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
DISTI #
79375921
|
Verical | NFC/RFID Tag and Transponder Chip 13560kHz 92KByte T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2220 | Americas - 1000 |
|
$2.5650 / $3.7230 | Buy Now |
DISTI #
SP005832816
|
EBV Elektronik | (Alt: SP005832816) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$3.4000 | Buy Now |